Image is representational - see mfr. specs

131-181-014=TAB,1.2X.81,STDSMZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
131-181-014=TAB,1.2X.81,STDSMZ
Search Keywords: 131181014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    131-181-014
  • Alias/AKA:
    1601110-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    30000
  • Magnet Wire Size:
    34 – 18 AWG
  • Underplating Material:
    Copper
  • Terminal Type:
    Tab
  • Terminal & Splice Type:
    Tab
  • Terminal Orientation:
    Straight
  • Wire/Cable Type:
    Magnet Wire
  • Packaging Method:
    Reel
  • Terminal Height:
    .33 in, 8.38 mm
  • Mating Tab Width:
    .047 in
  • Plating Material:
    Pre-Tin
  • Mating Retention Type:
    Barbs
  • Overall Length:
    19.16 mm
  • Mating Tab Thickness:
    .032 in
  • Terminal & Splice Style:
    Tab
  • Material Thickness:
    .032 in, .81 mm
  • Stock Thickness (Magnet Wire Side):
    .02 in, .51 mm
  • Termination Method:
    IDC Standard
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000 can ship
MOQ for out of Stock Qty:
7500
22 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
7,500
$0.3435
15,000
$0.1819
22,500
$0.1280
30,000 +
$0.1254
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!