Image is representational - see mfr. specs

131-176-021=TAB,071X025,STDSMZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
131-176-021=TAB,071X025,STDSMZ
Search Keywords: 131176021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    131-176-021
  • Alias/AKA:
    2-1601104-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    30000
  • Wire/Cable Type:
    Magnet Wire
  • Mating Retention Type:
    Barbs
  • Terminal Height:
    .33 in, 8.38 mm
  • Stock Thickness (Magnet Wire Side):
    .025 in, .635 mm
  • Terminal Type:
    Tab
  • Packaging Method:
    Reel
  • Mating Tab Thickness:
    .025 in
  • Plating Material:
    Pre-Tin
  • Terminal Orientation:
    Straight
  • Magnet Wire Size:
    .16 – 1.02 mm
  • Overall Length:
    24.74 mm
  • Mating Tab Width:
    1.8 mm
  • Terminal & Splice Type:
    Tab
  • Termination Method:
    IDC Standard
  • Material Thickness:
    .025 in, .635 mm
  • Terminal & Splice Style:
    Tab
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
75,000
$0.1148
150,000
$0.0606
225,000
$0.0417
300,000 +
$0.0408
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!