- Home ›
- All Products›
- 131-175-021
131-175-021
TE Connectivity / AMP Brand
131-175-021=TAB,071X025,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-175-021=TAB,071X025,STDSMZ
Search Keywords: 131175021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-175-021
-
Alias/AKA:1601104-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Termination Method:IDC Standard
-
Stock Thickness (Magnet Wire Side):.025 in, .635 mm
-
Overall Length:24.74 mm
-
Terminal Height:.33 in, 8.38 mm
-
Terminal & Splice Type:Tab
-
Magnet Wire Size:.16 – 1.02 mm
-
Terminal Orientation:Straight
-
Material Thickness:.025 in, .635 mm
-
Terminal & Splice Style:Tab
-
Plating Material:Pre-Tin
-
Packaging Method:Reel
-
Wire/Cable Type:Magnet Wire
-
Mating Tab Width:1.8 mm
-
Mating Tab Thickness:.025 in
-
Mating Retention Type:Barbs
-
Terminal Type:Tab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
75,000
$0.1246
150,000
$0.0636
225,000
$0.0433
300,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing