Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

131-145-014

131-145-014=WIRE2BLADE,STD,SMZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
131-145-014=WIRE2BLADE,STD,SMZ
Search Keywords: 131145014
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 131-145-014
Alias/AKA: 1601075-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 50000
Stock Thickness (Magnet Wire Side): .02 in, .51 mm
Mating Tab Width: .02 in
Magnet Wire Size: .16 – 1.02 mm
Wire/Cable Type: Magnet Wire
Termination Method: IDC Standard
Plating Material: Pre-Tin
Underplating Material: Copper
Terminal Height: .125 in, 3.18 mm
Mating Tab Thickness: .02 in
Overall Length: 7.62 mm
Packaging Method: Reel
Terminal Orientation: Straight
Material Thickness: .02 in, .51 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 131-145-014 RoHS compliant?
Yes, 131-145-014 is RoHS compliant.
What is the lead time for 131-145-014?
The standard lead time for 131-145-014 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
25000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2301
5,000
$0.2296
10,000
$0.2290
25,000
$0.2285
50,000
$0.1206
75,000
$0.0829
100,000 +
$0.0813
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!