- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 131-138-014
131-138-014
TE Connectivity / AMP Brand
Siameze Terminal 18-34AWG PIN 7.37mm Pre-Tin Over Copper Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Siameze Terminal 18-34AWG PIN 7.37mm Pre-Tin Over Copper Reel
Search Keywords: 131138014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-138-014
-
Alias/AKA:1601071-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Siameze Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
96,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2,500
$0.2395
6,000
$0.2389
12,000
$0.1470
18,000
$0.1164
24,000 +
$0.1140
Click for Quote
Log in
to unlock special pricing