- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 131-137-014
131-137-014
TE Connectivity / AMP Brand
Siameze Terminal 18-34AWG PIN 16.73mm 6.14mm Pre-Tin Over Copper Strip on Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Siameze Terminal 18-34AWG PIN 16.73mm 6.14mm Pre-Tin Over Copper Strip on Reel
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Pin
- .16 - 1.02 mm Magnet Wire Range
- Pre-Tin over Copper Plating
- Specials = Bent
Search Keywords: 131137014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-137-014
-
Alias/AKA:1601070-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Siameze Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6000
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,500
$0.2264
6,000
$0.2258
12,000
$0.1390
18,000
$0.1101
24,000 +
$0.1078
Click for Quote
Log in
to unlock special pricing