Image is representational - see mfr. specs

131-134-014=TAB,1.50X0.81,STD,SMZ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
131-134-014=TAB,1.50X0.81,STD,SMZ
Search Keywords: 131134014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    131-134-014
  • Alias/AKA:
    2-1601066-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    30000
  • Plating Material:
    Pre-Tin
  • Terminal & Splice Style:
    Tab
  • Terminal & Splice Type:
    Tab
  • Stock Thickness (Magnet Wire Side):
    .02 in, .51 mm
  • Magnet Wire Size:
    .16 – 1.02 mm
  • Terminal Type:
    Solder Post
  • Material Thickness:
    .0315 in, .8 mm
  • Terminal Height:
    .33 in, 8.38 mm
  • Wire/Cable Type:
    Magnet Wire
  • Underplating Material:
    Copper
  • Overall Length:
    1.005 in
  • Termination Method:
    IDC Standard
  • Mating Retention Type:
    Barbs
  • Terminal Orientation:
    Straight
  • Mating Tab Thickness:
    .032 in
  • Mating Tab Width:
    1.5 mm
  • Packaging Method:
    Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
7,500
$0.3263
15,000
$0.1728
22,500
$0.1216
30,000 +
$0.1191
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!