- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-129-021
131-129-021
TE Connectivity / AMP Brand
131-129-021=TAB,059X032,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
131-129-021=TAB,059X032,STDSMZ
Search Keywords: 131129021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-129-021
-
Alias/AKA:1601063-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Terminal & Splice Type:Tab
-
Termination Method:IDC Standard
-
Mating Tab Thickness:.81 mm
-
Stock Thickness (Magnet Wire Side):.025 in, .635 mm
-
Terminal Height:.33 in, 8.38 mm
-
Terminal Type:Solder Post
-
Packaging Quantity:30000
-
Plating Material:Pre-Tin
-
Mating Tab Width:1.5 mm
-
Terminal Orientation:Straight
-
Overall Length:.756 in
-
Terminal & Splice Style:Tab
-
Mating Retention Type:Barbs
-
Material Thickness:.0315 in
-
Magnet Wire Size:34 – 18 AWG
-
Wire/Cable Type:Magnet Wire
-
Packaging Method:Reel
-
Comment:Recommended Pocket P/N 1601431
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150,000
Can Ship immediately