- Home ›
- All Products›
- 131-120-000
131-120-000
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Wire-to-Wire
- .16 - 1.02 mm Magnet Wire Range
- Lead Wire Range = .50 mm²
- Unplated Plating
Search Keywords: 131120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-120-000
-
Alias/AKA:2-1601056-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Termination Method:IDC Standard
-
Terminal Height:.125 in, 3.19 mm
-
Material Thickness:.02 in, .51 mm
-
Terminal Orientation:Straight
-
Lead Wire Size:.5 mm²
-
Mating Retention Type:Barbs
-
Magnet Wire Size:.16 – 1.02 mm
-
Packaging Method:Reel
-
Wire/Cable Type:Lead Wire , Magnet Wire
-
Plating Material:Unplated
-
Overall Length:7.62 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.1165
10,000
$0.1162
25,000
$0.1160
50,000
$0.0614
75,000
$0.0431
100,000 +
$0.0423
Click for Quote
Log in
to unlock special pricing