- Home ›
- All Products›
- 131-102-000
131-102-000
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Wire-to-Wire
- Magnet Wire Range = .16 - 1.02 mm
- Lead Wire Range = .30 - .80 mm²
- Unplated Plating
Search Keywords: 131102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-102-000
-
Alias/AKA:2-1601046-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Termination Method:IDC Standard
-
Operating Temperature Range:-40 – 175 °C, -40 – 347 °F
-
Terminal Orientation:Straight
-
Mating Retention Type:Barbs
-
Material Thickness:.02 in, .508 mm
-
Wire Insulation Diameter:.115 in, 2.9 mm
-
Wire/Cable Type:Lead Wire , Magnet Wire
-
Lead Wire Size:22 – 18 AWG
-
Magnet Wire Size:34 – 18 AWG
-
Overall Length:7.62 mm
-
Wire Insulation Diameter (Max):.115 in, 2.9 mm
-
Terminal Height:.125 in, 3.17 mm
-
Plating Material:Unplated
-
Packaging Method:Reel
-
Accepts Wire Insulation Diameter Range:.115 in, 2.9 mm
-
Stock Thickness (Magnet Wire Side):.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25,000
$0.1220
50,000
$0.0646
75,000
$0.0454
100,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing