Image is representational - see mfr. specs

Magnet Wire Terminal 18-34AWG 7.62mm 3.71mm Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Magnet Wire Terminal 18-34AWG 7.62mm 3.71mm Reel
Product Highlights:
  • Terminal Line = SIAMEZE
  • Terminal Type = Wire-to-Wire
  • Magnet Wire Range = .16 - 1.02 mm
  • Lead Wire Range = .30 - .80 mm²
  • Unplated Plating
Search Keywords: 131101000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    131-101-000
  • Alias/AKA:
    1601046-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    50000
  • Type:
    Magnet Wire Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18-34 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300,000 can ship
MOQ for out of Stock Qty:
25000
15 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25,000
$0.1162
50,000
$0.0615
75,000
$0.0433
100,000 +
$0.0424
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!