- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-090-120
131-090-120
TE Connectivity / AMP Brand
131-090-120=PIN,024SQ,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-090-120=PIN,024SQ,STD,SMZ
Search Keywords: 131090120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-090-120
-
Alias/AKA:2-1601042-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25000 -
Packaging Method:Reel
-
Wire/Cable Type:Magnet Wire
-
Terminal & Splice Style:Pin
-
Mating Pin Diameter:.039 in
-
Stock Thickness (Magnet Wire Side):.024 in, .6 mm
-
Terminal Orientation:Straight
-
Magnet Wire Size:.16 – 1.02 mm
-
Underplating Material:Nickel
-
Plating Material:Post-Tin
-
Mating Retention Type:Barbs
-
Terminal Type:Pin
-
Material Thickness:.024 in, .6 mm
-
Terminal & Splice Type:Pin
-
Overall Length:19.81 mm
-
Termination Method:IDC Standard
-
Terminal Height:.465 in, 11.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
6,250
$0.5546
12,500
$0.2936
18,750
$0.2066
25,000 +
$0.2025
Click for Quote
Log in
to unlock special pricing