- Home ›
- All Products›
- 131-087-000
TE Connectivity / AMP Brand
131-087-000
131-087-000=TAB,PCB,STD,SMZ
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 131-087-000 |
| Alias/AKA: | 1601041-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
30000 |
| Overall Length: | 12.32 mm |
| Plating Material: | Unplated |
| Termination Method: | IDC Standard |
| Mating Retention Type: | Barbs |
| Terminal & Splice Type: | Tab |
| Terminal Height: | .125 in, 3.17 mm |
| Terminal Orientation: | Straight |
| Packaging Method: | Reel |
| Terminal Type: | Solder Post |
| Magnet Wire Size: | .16 – 1.02 mm |
| Material Thickness: | .02 in |
| Terminal & Splice Style: | Tab |
| Comment: | Magnet wire 30 AWG or smaller also requires a wrap post per P/N 1601447 |
| Stock Thickness (Magnet Wire Side): | .02 in, .51 mm |
| Mating Tab Thickness: | .02 in |
| Mating Tab Width: | .04 in |
| Packaging Quantity: | 30000 |
| Wire/Cable Type: | Magnet Wire |