- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-086-002
131-086-002
TE Connectivity / AMP Brand
131-086-002=TAB,2.8X.51,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-086-002=TAB,2.8X.51,STDSMZ
Search Keywords: 131086002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-086-002
-
Alias/AKA:2-1601039-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Terminal & Splice Style:Tab
-
Overall Length:16.63 mm
-
Plating Material:Pre-Tin
-
Wire/Cable Type:Magnet Wire
-
Terminal Type:Tab
-
Magnet Wire Size:34 – 18 AWG
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Retention Type:Barbs , Hole
-
Terminal & Splice Type:Tab
-
Terminal Orientation:Straight
-
Mating Tab Width:2.79 mm
-
Termination Method:IDC Standard
-
Material Thickness:.02 in, .51 mm
-
Terminal Height:.33 in, 8.38 mm
-
Packaging Method:Reel
-
Mating Tab Thickness:.02 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
15,000
$0.1614
30,000
$0.0855
45,000
$0.0601
60,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing