- Home ›
- All Products›
- 131-086-000
131-086-000
TE Connectivity / AMP Brand
131-086-000=TAB,2.8X.51,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-086-000=TAB,2.8X.51,STDSMZ
Search Keywords: 131086000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-086-000
-
Alias/AKA:2-1601039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Mating Tab Thickness:.02 in
-
Terminal Height:.33 in, 8.38 mm
-
Mating Tab Width:2.79 mm
-
Terminal & Splice Type:Tab
-
Termination Method:IDC Standard
-
Mating Retention Type:Barbs , Hole
-
Packaging Method:Reel
-
Material Thickness:.02 in, .51 mm
-
Terminal Type:Tab
-
Wire/Cable Type:Magnet Wire
-
Terminal Orientation:Straight
-
Overall Length:16.63 mm
-
Terminal & Splice Style:Tab
-
Plating Material:Unplated
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Magnet Wire Size:34 – 18 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
75,000
$0.2452
150,000
$0.1252
225,000
$0.0853
300,000 +
$0.0836
Click for Quote
Log in
to unlock special pricing