- Home ›
- All Products›
- 131-084-010
131-084-010
TE Connectivity / AMP Brand
131-084-010=TAB,059X032,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-084-010=TAB,059X032,STDSMZ
Search Keywords: 131084010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-084-010
-
Alias/AKA:2-1601037-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Plating Material:Pre-Tin
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Packaging Method:Reel
-
Mating Tab Thickness:.032 in
-
Terminal Height:.33 in, 8.38 mm
-
Wire/Cable Type:Magnet Wire
-
Mating Retention Type:Barbs
-
Material Thickness:.0315 in, .81 mm
-
Stock Thickness (Magnet Wire Side):.51 mm
-
Terminal Type:Solder Post
-
Terminal Orientation:Straight
-
Terminal & Splice Type:Tab
-
Termination Method:IDC Standard
-
Terminal & Splice Style:Tab
-
Overall Length:.904 in, 22.96 mm
-
Mating Tab Width:.059 in, 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
7,500
$0.2012
15,000
$0.1238
22,500
$0.0980
30,000 +
$0.0961
Click for Quote
Log in
to unlock special pricing