- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-055-002
131-055-002
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Tab
- Magnet Wire Range = .16 - 1.02 mm
- Pre-Tin Plating
- Specials = Multiple Barb for Higher Retention
Search Keywords: 131055002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-055-002
-
Alias/AKA:1601002-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Mating Retention Type:Hole
-
Packaging Method:Reel
-
Material Thickness:.032 in, .81 mm
-
Plating Material:Pre-Tin
-
Mating Tab Width:6.35 mm
-
Terminal Orientation:Straight
-
Terminal Height:.33 in, 8.38 mm
-
Terminal & Splice Style:Tab
-
Comment:Inserted height above the pocket is 10.54 mm [.415 in.].
-
Terminal & Splice Type:Tab
-
Packaging Quantity:2000
-
Magnet Wire Size:34 – 18 AWG
-
Wire/Cable Type:Magnet Wire
-
Stock Thickness (Magnet Wire Side):.51 mm
-
Overall Length:18.92 mm
-
Terminal Type:Tab
-
Termination Method:IDC Standard
-
Mating Tab Thickness:.032 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5,000
$0.4640
10,000
$0.2456
15,000
$0.1729
20,000 +
$0.1694
Click for Quote
Log in
to unlock special pricing