- Home ›
- All Products›
- 131-046-014
131-046-014
TE Connectivity / AMP Brand
131-046-014=TAB,187X020,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-046-014=TAB,187X020,STDSMZ
Search Keywords: 131046014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-046-014
-
Alias/AKA:2-1601021-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Terminal Height:.125 in, 3.18 mm
-
Mating Retention Type:Barbs
-
Stock Thickness (Magnet Wire Side):.51 mm
-
Wire/Cable Type:Magnet Wire
-
Material Thickness:.02 in, .51 mm
-
Terminal & Splice Style:Tab
-
Magnet Wire Size:.16 – 1.02 mm
-
Overall Length:15.7 mm
-
Termination Method:IDC Standard
-
Terminal Type:Tab
-
Plating Material:Nickel
-
Packaging Method:Reel
-
Mating Tab Width:4.75 mm
-
Underplating Material:Copper
-
Terminal Orientation:Straight
-
Mating Tab Thickness:.02 in
-
Terminal & Splice Type:Tab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
75,000
$0.0954
150,000
$0.0504
225,000
$0.0346
300,000 +
$0.0339
Click for Quote
Log in
to unlock special pricing