- Home ›
- All Products›
- 131-029-000
131-029-000
TE Connectivity / AMP Brand
131-029-000=TAB,187X020,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-029-000=TAB,187X020,STDSMZ
Search Keywords: 131029000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-029-000
-
Alias/AKA:2-1601013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal & Splice Style:Tab
-
Plating Material:Unplated
-
Overall Length:16.64 mm
-
Stock Thickness (Magnet Wire Side):.51 mm
-
Magnet Wire Size:.16 – 1.02 mm
-
Material Thickness:.0198 in, .5 mm
-
Terminal Orientation:Straight
-
Terminal Type:Tab
-
Wire/Cable Type:Magnet Wire
-
Packaging Method:Reel
-
Mating Tab Width:4.75 mm
-
Mating Tab Thickness:.02 in
-
Termination Method:IDC Standard
-
Mating Retention Type:Barbs
-
Terminal Height:.33 in, 8.38 mm
-
Terminal & Splice Type:Tab
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.1695
10,000
$0.1043
15,000
$0.0826
20,000 +
$0.0809
Click for Quote
Log in
to unlock special pricing