- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 131-023-000
131-023-000
TE Connectivity / AMP Brand
Magnet Wire Terminal 18-34AWG M 12.83mm 4.75mm Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Magnet Wire Terminal 18-34AWG M 12.83mm 4.75mm Reel
Product Highlights:
- Terminal
- Terminal Configuration = Tab
- .16 - 1.02 mm Magnet Wire Range
- Unplated Plating
- Specials = Standard
Search Keywords: 131023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-023-000
-
Alias/AKA:1601011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Magnet Wire Terminal
-
Gender:M
-
Tab Size:2.41 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
75,000
$0.1149
150,000
$0.0606
225,000
$0.0417
300,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing