- Home ›
- All Products›
- 131-020-000
131-020-000
TE Connectivity / AMP Brand
131-020-000=TAB,PCB,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-020-000=TAB,PCB,STD,SMZ
Search Keywords: 131020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-020-000
-
Alias/AKA:1601009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
30000 -
Plating Material:Unplated
-
Packaging Method:Reel
-
Overall Length:8.76 mm
-
Wire/Cable Type:Magnet Wire
-
Mating Tab Width:.04 in
-
Termination Method:IDC Standard
-
Mating Tab Thickness:.51 mm
-
Terminal Type:Solder Post
-
Terminal & Splice Type:Tab
-
Packaging Quantity:30000
-
Terminal Orientation:Straight
-
Comment:Recommended Pocket P/N 1601424
-
Magnet Wire Size:34 – 18 AWG
-
Terminal & Splice Style:Tab
-
Mating Retention Type:Barbs
-
Terminal Height:.125 in, 3.18 mm
-
Material Thickness:.02 in
-
Stock Thickness (Magnet Wire Side):.51 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75,000
$0.0745
150,000
$0.0393
225,000
$0.0270
300,000 +
$0.0265
Click for Quote
Log in
to unlock special pricing