- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-015-002
131-015-002
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal
- Terminal Configuration = Tab
- .16 - 1.02 mm Magnet Wire Range
- Pre-Tin Plating
- Specials = Standard
Search Keywords: 131015002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-015-002
-
Alias/AKA:1601006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30000 -
Terminal Type:Tab
-
Stock Thickness (Magnet Wire Side):.025 in
-
Mating Tab Width:4.75 mm
-
Termination Method:IDC Standard
-
Sealable:No
-
Mating Retention Type:Hole
-
Mating Tab Thickness:.02 in
-
Terminal Orientation:Straight
-
Terminal Height:.3 in, 7.62 mm
-
Wire Size:18 – 34 AWG, .82 – .02 mm²
-
Terminal & Splice Type:Tab
-
Packaging Method:Reel
-
Terminal & Splice Style:Tab
-
Wire/Cable Type:Magnet Wire
-
Magnet Wire Size:.16 – 1.02 mm
-
Plating Material:Pre-Tin
-
Comment:Magnet wire 30 AWG or smaller also requires a wrap post per P/N 1601447
-
Overall Length:15.37 mm
-
Packaging Quantity:30000
-
Material Thickness:.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.3389
2,500
$0.3381
7,500
$0.3373
10,000
$0.3364
15,000
$0.3356
30,000
$0.1771
45,000
$0.1218
60,000 +
$0.1193
Click for Quote
Log in
to unlock special pricing