- Home ›
- All Products›
- 131-012-002
131-012-002
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal
- Terminal Configuration = Tab
- .16 - 1.02 mm Magnet Wire Range
- Pre-Tin Plating
- Specials = Standard
Search Keywords: 131012002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-012-002
-
Alias/AKA:1601005-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Quantity:30000
-
Terminal & Splice Style:Tab
-
Plating Material:Pre-Tin
-
Packaging Method:Reel
-
Mating Retention Type:Hole
-
Terminal Height:.125 in, 3.17 mm
-
Overall Length:16.26 mm
-
Mating Tab Width:2.79 mm
-
Comment:Magnet wire 30 AWG or smaller also requires a wrap post per P/N 1601447
-
Terminal Orientation:Straight
-
Stock Thickness (Magnet Wire Side):.025 in
-
Magnet Wire Size:34 – 18 AWG
-
Terminal Type:Tab
-
Wire/Cable Type:Magnet Wire
-
Material Thickness:.51 mm
-
Termination Method:IDC Standard
-
Mating Tab Thickness:.02 in
-
Terminal & Splice Type:Tab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
67500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
67,500
$0.1286
135,000
$0.0678
202,500
$0.0467
270,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing