- Home ›
- All Products›
- 131-001-001
131-001-001
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Wire-to-Wire
- .16 - 1.02 mm Magnet Wire Range
- Lead Wire Range = .30 - .80 mm²
- Post Tin over Copper Plating
Search Keywords: 131001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-001-001
-
Alias/AKA:1601000-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50000 -
Terminal Orientation:Straight
-
Insulated Wire Support:Yes
-
Magnet Wire Size:.16 – 1.02 mm
-
Underplating Material:Copper
-
Material Thickness:.025 in, .64 mm
-
Packaging Quantity:50000
-
Wire/Cable Type:Magnet Wire
-
Packaging Method:Reel
-
Overall Length:6.84 mm
-
Plating Material:Post-Tin
-
Terminal Height:.125 in, 3.18 mm
-
Wire Insulation Support:With
-
Lead Wire Size:22 – 18 AWG
-
Stock Thickness (Magnet Wire Side):.025 in, .64 mm
-
Comment:Magnet wire 30 AWG or smaller also requires a wrap post per P/N 1601447
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25,000
$0.1182
50,000
$0.0626
75,000
$0.0440
100,000 +
$0.0431
Click for Quote
Log in
to unlock special pricing