- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 130861
130861
TE Connectivity / AMP Brand
PIDG WIRE TIP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG WIRE TIP
Product Highlights:
- Terminal Style = Wire Pin
- Insulation Support
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Not For Use With Double Wire
- Length = 19.50 mm
Search Keywords: 130861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2,500
$0.4994
5,000
$0.3073
7,500
$0.2433
10,000 +
$0.2384
Click for Quote
Log in
to unlock special pricing