- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 130678
130678
TE Connectivity / AMP Brand
PG SPADE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PG SPADE
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 130678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:5 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:90(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
2,500
$0.3772
5,000
$0.2321
7,500
$0.1838
10,000 +
$0.1801
Click for Quote
Log in
to unlock special pricing