- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 130677
130677
TE Connectivity / AMP Brand
Ring Tongue Terminal - 12 to 10 AWG - M10 Stud Size - 10.3 mm (.406 in) Stud Diameter - Closed Barrel - Straight - Tin Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 12 to 10 AWG - M10 Stud Size - 10.3 mm (.406 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Yellow Insulation.
Search Keywords: 130677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,050
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$0.2685
1,000
$0.2678
2,500
$0.2568
5,000
$0.2516
7,500
$0.2510
10,000
$0.2481
15,000
$0.2449
25,000 +
$0.2399
Click for Quote
Log in
to unlock special pricing