- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 130481
TE Connectivity / AMP Brand
130481
TERM, SHEARED RING, PIDG, 12-10, M2.5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERM, SHEARED RING, PIDG, 12-10, M2.5
Search Keywords: 130481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:PIDG Ring Tongue Terminal
-
Gender:N/A
-
Dimension:31.4 mm
-
Wire Size:10-12 AWG
Tools/3D Models
+
Frequently Asked Questions
Is 130481 RoHS compliant?
Yes, 130481 is RoHS compliant.
What is the lead time for 130481?
The standard lead time for 130481 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
42 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
2,500
$2.044
5,000
$1.079
7,500
$0.742
10,000 +
$0.727
Click for Quote
Log in
to unlock special pricing