- Home ›
- All Products›
- 130472
130472
TE Connectivity / AMP Brand
PIDG 16-14 RECT #4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG 16-14 RECT #4
Search Keywords: 130472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Holes:1
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Packaging Quantity:1000
-
Wire Insulation Support:With
-
Sealable:No
-
Stripe Color:Blue
-
Insulation Sleeve Color:Blue
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Size:#4 , M2.5
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.119 in, 3.02 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Product Length:.813 in, 20.65 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2,500
$0.3869
5,000
$0.2381
7,500
$0.1885
10,000 +
$0.1847
Click for Quote
Log in
to unlock special pricing