- Home ›
- All Products›
- 130232
130232
TE Connectivity / AMP Brand
SOLIS R 12-10 10MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SOLIS R 12-10 10MM
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 130232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Stud Size:M10
-
Packaging Method:Box
-
Wire Insulation Support:Without
-
Sealable:No
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Stud Diameter:.413 in, 10 mm, 10.5 mm
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.129 in, 3.28 mm
-
Product Length:1 in, 25.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.2001
3,000
$0.1819
3,750
$0.1697
5,000 +
$0.1664
Click for Quote
Log in
to unlock special pricing