Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

130171

TERMINAL, PIDG, RT, 12-10 AWG, M5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL, PIDG, RT, 12-10 AWG, M5
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 130171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    130171
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    PIDG Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    5 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 130171 RoHS compliant?
Yes, 130171 is RoHS compliant.
What is the lead time for 130171?
The standard lead time for 130171 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,820
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks can ship 4/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3632
1,000
$0.3522
2,500
$0.3463
5,000
$0.3366
7,500
$0.3358
10,000
$0.3349
15,000
$0.3341
25,000 +
$0.3332
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!