- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 130167
130167
TE Connectivity / AMP Brand
PIDG RING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG RING
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 130167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.0043
50
$0.9130
250
$0.7510
500
$0.7490
1,000
$0.7190
2,500
$0.6640
5,000
$0.6630
7,500
$0.6380
10,000 +
$0.5740
Click for Quote
Log in
to unlock special pricing