Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

130102

TERMINAL PLAS-GRP RNG-TNG 5MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL PLAS-GRP RNG-TNG 5MM
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 130102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    130102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    5 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    90(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 130102 RoHS compliant?
Yes, 130102 is RoHS compliant.
What is the lead time for 130102?
The standard lead time for 130102 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1164
3,000
$0.1128
5,000
$0.1112
8,000
$0.1093
25,000
$0.1073
50,000
$0.1070
100,000
$0.1068
150,000 +
$0.1065
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!