- Home ›
- All Products›
- 130098
130098
TE Connectivity / AMP Brand
TERM PLASTI-GRIP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERM PLASTI-GRIP
Search Keywords: 130098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Insulation Sleeve Color:Blue
-
Packaging Method:Box
-
Wire Insulation Support:With
-
Packaging Quantity:1000
-
Stud Size:M5
-
Stripe Color:Blue
-
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.204 in, 5.2 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.31 – 2.08 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Voltage Rating:600 V
-
Product Length:.87 in, 22.1 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2685
3,000
$0.2532
5,000
$0.2496
8,000
$0.2428
10,000
$0.2422
25,000
$0.2299
50,000 +
$0.2265
Click for Quote
Log in
to unlock special pricing