Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

130014

TERM, R, PG, 22-16, M5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERM, R, PG, 22-16, M5
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 130014
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 130014
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Ring Tongue Terminal
Stud Size: 4.17 mm
Wire Size: 16-22 AWG
Color: Red
Operating Temperature: 90(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 130014 RoHS compliant?
Yes, 130014 is RoHS compliant.
What is the lead time for 130014?
The standard lead time for 130014 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,241
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1907
3,000
$0.1837
5,000
$0.1804
8,000
$0.1774
10,000
$0.1760
25,000
$0.1678
50,000
$0.1611
100,000 +
$0.1537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!