Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

130008

PIDG, RING, 22-16 5MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIDG, RING, 22-16 5MM
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 130008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 130008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: PIDG Ring Tongue Terminal
Stud Size: 5.2 mm
Wire Size: 16-22 AWG
Color: Red
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 130008 RoHS compliant?
Yes, 130008 is RoHS compliant.
What is the lead time for 130008?
The standard lead time for 130008 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104,627
Can Ship immediately
Minimum Order Quantity:
100
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2844
500
$0.2562
1,000
$0.2512
3,000
$0.2439
5,000
$0.2390
8,000
$0.2384
15,000
$0.2378
25,000 +
$0.2372
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!