- Home ›
- All Products›
- 1-293774-2
1-293774-2
TE Connectivity / AMP Brand
NECTOR M PIN HSG PANEL MOUNT 7P CODE B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M PIN HSG PANEL MOUNT 7P CODE B
Search Keywords: 12937742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293774-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Sealable:No
-
Shielded:No
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Hermetically Sealed:No
-
Polarization Code:B
-
Operating Voltage:400 VAC
-
Mating Retention:With
-
Packaging Quantity:125
-
Contact Layout Arrangement:Circular
-
Mating Alignment:With
-
Number of Positions:7
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded Coupling
-
Keying:B
-
Panel Mount Feature:With
-
Environmental Protection:Without
-
Circular Connector Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Pin
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Circuit Application:Power
-
Preloaded:No
-
Connector Style:Plug
-
Contact Type:Pin
-
Product Type:Accessory
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$3.17
250
$2.38
375
$2.22
500 +
$2.18
Click for Quote
Log in
to unlock special pricing