Image is representational - see mfr. specs

NECTOR M STANDARD 7P SKT HSG CODE A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
NECTOR M STANDARD 7P SKT HSG CODE A
Search Keywords: 12937211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-293721-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Sealable:
    No
  • Number of Positions:
    7
  • Weight:
    8.7 g, .019 lb
  • Number of Power Positions:
    7
  • Connector System:
    Wire-to-Panel
  • Circular Connector Insulation Material Type:
    PA
  • Circular Connector Type:
    Receptacle
  • Hermetically Sealed:
    No
  • Wire Size:
    18 – 14 AWG, 1.5 – 2.5 mm²
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Contact Type:
    Socket
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Operating Voltage:
    400 VAC
  • Packaging Quantity:
    125
  • Approved Standards:
    UL
  • Reverse Gender:
    No
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    20 A
  • Prewired:
    No
  • Alignment Keyed:
    Clocking
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    A
  • Contacts Preloaded:
    No
  • Connector Product Type:
    Housing
  • Circuit Application:
    Power & Signal
  • Mating Retention:
    Without
  • Connector & Contact Terminates To:
    Wire & Cable
  • Termination Method to Wire & Cable:
    Crimp
  • Shielded:
    No
  • Keying:
    A
  • Connector Type:
    Housing
  • Comment:
    Polarization Type A
  • Contact Type:
    Socket
  • Housing Color:
    Black
  • Packaging Method:
    Bag/Box
  • Preloaded:
    No
  • Connector Style:
    Plug
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
125
2 Weeks can ship 6/17/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$3.06
5,000
$1.62
7,500
$1.11
10,000 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!