- Home ›
- All Products›
- 1-293687-1
1-293687-1
TE Connectivity / AMP Brand
NECTOR M SKT HSG PANEL MOUNT 5P CODE A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M SKT HSG PANEL MOUNT 5P CODE A
Search Keywords: 12936871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293687-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Sealable:No
-
Number of Positions:5
-
Circular Connector Contact Type:Socket
-
Mating Alignment:With
-
Circular Connector Insulation Material Type:PA
-
Connector Mounting Type:Panel Mount
-
Shell Base Material:PA
-
Approved Standards:UL
-
Mating Retention:Without
-
Shell Type:Plastic
-
Polarization Code:C
-
Mating Alignment Type:Keyed
-
Packaging Quantity:125
-
Wire Size:18 – 14 AWG, 1.5 – 2.5 mm²
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Circular Connector Type:Receptacle
-
Number of Power Positions:5
-
Connector System:Wire-to-Panel
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Keying:A
-
Shielded:No
-
Operating Voltage:400 VAC
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Connector Product Type:Housing
-
Weight:10.1 g, .022 lb
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Prewired:No
-
Contact Current Rating (Max):20 A
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Packaging Method:Bag/Box
-
Connector Type:Housing
-
Comment:Polarization Type A
-
Preloaded:No
-
Housing Color:Black
-
Connector Style:Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
125
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,500
$4.65
3,000
$2.45
4,500
$1.69
6,000 +
$1.65
Click for Quote
Log in
to unlock special pricing