- Home ›
- All Products›
- 1-293674-3
TE Connectivity / AMP Brand
1-293674-3
NECTOR M PIN HSG PANEL MOUNT CODE C
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
NECTOR M PIN HSG PANEL MOUNT CODE C
Search Keywords: 12936743
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-293674-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Sealable: | No |
| Circuit Application: | Power & Signal |
| Contacts Preloaded: | No |
| Alignment Keyed: | Clocking |
| Hermetically Sealed: | No |
| Mating Retention: | Without |
| Shell Type: | Plastic |
| Polarization Code: | C |
| Number of Positions: | 5 |
| Reverse Gender: | No |
| Connector Product Type: | Housing |
| Number of Power Positions: | 5 |
| Termination Method to Wire & Cable: | Crimp |
| Keying: | C |
| Shell Base Material: | PA |
| Circular Connector Contact Type: | Socket |
| Packaging Quantity: | 125 |
| Connector & Contact Terminates To: | Wire & Cable |
| Circular Connector Type: | Plug |
| Operating Voltage: | 400 VAC |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Shielded: | No |
| Connector System: | Wire-to-Panel |
| Wire Size: | 18 – 14 AWG, 1.5 – 2.5 mm² |
| Weight: | 11.15 g, .02 lb |
| Contact Current Rating (Max): | 20 A |
| Prewired: | No |
| Connector Mounting Type: | Panel Mount |
| Mating Alignment Type: | Keyed |
| Circular Connector Insulation Material Type: | PA |
| Housing Color: | Black |
| Preloaded: | No |
| Connector Style: | Receptacle |
| Contact Type: | Pin |
| Connector Type: | Housing |
| Packaging Method: | Bag/Box |
| Comment: | Polarization Type C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-293674-3 RoHS compliant?
Yes, 1-293674-3 is RoHS compliant.
What is the lead time for 1-293674-3?
The standard lead time for 1-293674-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
125
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$3.39
250
$2.55
375
$2.38
500 +
$2.33
Click for Quote
Log in
to unlock special pricing