- Home ›
- All Products›
- 1-293660-3
1-293660-3
TE Connectivity / AMP Brand
NECTOR M PLASTIC NUT 5,6,7P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M PLASTIC NUT 5,6,7P
Search Keywords: 12936603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293660-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Environmental Protection Type:Corrosion Protected
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.677
500
$0.676
1,000
$0.647
2,500
$0.594
5,000
$0.569
7,500
$0.554
10,000
$0.553
15,000 +
$0.547
Click for Quote
Log in
to unlock special pricing