- Home ›
- All Products›
- 1-293657-3
1-293657-3
TE Connectivity / AMP Brand
NECTOR M PIN HSG FREE HANGING CODE C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M PIN HSG FREE HANGING CODE C
Search Keywords: 12936573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293657-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Sealable:No
-
Wire Size:18 – 14 AWG, 1.5 – 2.5 mm²
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):20 A
-
Keying:C
-
Shell Base Material:PA
-
Connector System:Wire-to-Panel
-
Weight:14 g, .03 lb
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Connector Product Type:Housing
-
Circular Connector Insulation Material Type:PA
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:5
-
Circular Connector Type:Plug
-
Reverse Gender:No
-
Prewired:No
-
Number of Power Positions:5
-
Shielded:No
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin
-
Polarization Code:C
-
Mating Retention:Without
-
Hermetically Sealed:No
-
Operating Voltage:400 VAC
-
Packaging Quantity:125
-
Shell Type:Plastic
-
Connector Type:Housing
-
Connector Style:Receptacle
-
Preloaded:No
-
Housing Color:Black
-
Contact Type:Pin
-
Comment:Polarization Type C
-
Packaging Method:Bag/Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
125
$1.48
250
$1.47
500
$1.41
1,000
$1.15
2,500
$1.10
5,000
$1.03
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing