- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-293611-1
1-293611-1
TE Connectivity / AMP Brand
NECTOR M 3P T-SPLITTER CONNECTOR CODE A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M 3P T-SPLITTER CONNECTOR CODE A
Search Keywords: 12936111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293611-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Preloaded:No
-
Contact Type:Pin/Socket
-
Number of Positions:3
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Mating Retention:With
-
Contact Layout Arrangement:Circular
-
Connector System:Wire-to-Wire
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Environmental Protection:Without
-
Keying:A
-
Polarization Code:A
-
Product Type:Accessory
-
Hermetically Sealed:No
-
Insulation Material:Polyamide GF
-
Connector Style:Splitter
-
Packaging Quantity:20
-
Operating Voltage:400 VAC
-
Mating Retention Type:Latch
-
Sealable:No
-
Reverse Gender:Standard
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
20
32 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
120
$31.64
240
$16.75
360
$11.79
480 +
$11.55
Click for Quote
Log in
to unlock special pricing