- Home ›
- All Products›
- 1-293598-1
1-293598-1
TE Connectivity / AMP Brand
NECTOR M PIN HSG PANEL MOUNT CODE A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M PIN HSG PANEL MOUNT CODE A
Search Keywords: 12935981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293598-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Mating Alignment:With
-
Number of Positions:3
-
Operating Voltage:400 VAC
-
Keying:A
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Mating Retention Type:Threaded Coupling
-
Shielded:No
-
Sealable:No
-
Panel Mount Feature:With
-
Environmental Protection:With
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Hermetically Sealed:No
-
Contact Layout Arrangement:Circular
-
Polarization Code:A
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Polyamide GF
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Pin
-
Circular Connector Type:Plug
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Circuit Application:Power
-
Reverse Gender:No
-
Connector Style:Plug
-
Contact Type:Pin
-
Preloaded:No
-
Insulation Material:Polyamide GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.7697
250
$0.6254
500
$0.6238
1,000
$0.5060
2,500
$0.4775
5,000
$0.4451
7,500
$0.4440
10,000 +
$0.4332
Click for Quote
Log in
to unlock special pricing