- Home ›
- All Products›
- 1-293313-0
TE Connectivity / AMP Brand
1-293313-0
NECTOR S PCB STRAIGHT OUTLET
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
NECTOR S PCB STRAIGHT OUTLET
Search Keywords: 12933130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293313-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Pin
-
Operating Voltage:250 VAC
-
Sealable:No
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:2
-
Keying Arrangement:HV-1
-
Packaging Method:Bag
-
Lighting Connector Style:Outlet
-
Agency/Standard:VDE
-
Connector Product Type:Connector Assembly
-
Primary Product Color:Black
-
Product Orientation:Straight
Tools/3D Models
+
Frequently Asked Questions
Is 1-293313-0 RoHS compliant?
Yes, 1-293313-0 is RoHS compliant.
What is the lead time for 1-293313-0?
The standard lead time for 1-293313-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
2 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$3.06
500
$1.88
750
$1.50
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing