- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-293008-1
1-293008-1
TE Connectivity / AMP Brand
Conn Housing 3 POS 5mm Crimp ST Panel Mount Natural
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing 3 POS 5mm Crimp ST Panel Mount Natural
Search Keywords: 12930081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:N/A
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,646
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
4 Weeks
can ship
6/29/26