- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-293003-5
1-293003-5
TE Connectivity / AMP Brand
MONO SHAPE TAB CONNECTOR 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MONO SHAPE TAB CONNECTOR 5 POS
Search Keywords: 12930035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-293003-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Centerline (Pitch):.197 in, 5 mm
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-2
-
Panel Mount Feature:Without
-
Product Style:Assembly
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Retention Type:Locking Latch
-
Number of Positions:5
-
Contact Type:Female
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount:No
-
Contact Layout:Inline
-
Sealable:No
-
Connection Type:Connector Assembly
-
Packaging Method:Box & Tray , Tray
-
UL File Number:E28476
-
Height:.964 in, 24.5 mm
-
Panel Gasket:No
-
Shape:Rectangular
-
Contact Plating Material:Tin
-
Mating Alignment Type:Polarization
-
Circuit Application:Power
-
Agency/Standard:UL
-
Housing Material:PA 6.6
-
Contact Transmits (Typical):Power
-
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Connector System:Wire-to-Board
-
Number of Cavities:5
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Housing Type:Receptacle Housing
-
Width:.55 in, 14 mm
-
Length:.98 in, 24.9 mm
-
Connector Style:Receptacle
-
UL Rating:Recognized
-
Mating Retention:With
-
Mating Alignment:With
-
Operating Voltage:380 VAC
-
Product Type:Connector
-
Wire/Cable Type:Stranded
-
Housing Color:Black
-
Contact Retention:With
-
Connector Type:Connector Assembly
-
VDE Tested:Yes
-
Contact Current Rating (Max):16 A
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
650
$1.142
1,300
$0.703
1,950
$0.557
2,600 +
$0.545
Click for Quote
Log in
to unlock special pricing