- Home ›
- All Products›
- 1-292303-5
TE Connectivity / AMP Brand
1-292303-5
Std USB Type A, R/A, T/H
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Std USB Type A, R/A, T/H
Search Keywords: 12923035
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-292303-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
29 |
| PCB Mount Retention Type: | Kinked Legs |
| Connector System: | Cable-to-Board |
| PCB Mount Location: | Top |
| Panel Mount Feature Type: | Flange |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 1 A |
| Moisture Sensitivity Level: | 1 |
| Shell Plating Material: | Tin |
| Housing Material: | Thermoplastic |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Test Identification (TID): | 61001133 |
| Connector Profile: | Standard |
| Body Orientation: | Right Angle |
| Mating Cycles (Max): | 1500 |
| Connector & Housing Type: | Receptacle |
| Number of Mounting Legs: | 2 |
| Locking Feature: | Without |
| Halogen Free: | No |
| Shell Plating Finish: | Bright |
| Industry Standard: | USB 2.0 |
| Number of Positions: | 4 |
| UL Flammability Rating: | UL 94V-0 |
| USB Version: | 2.0 |
| Housing Color: | Black |
| Packaging Quantity: | 29 |
| PCB Connector Seating: | Flush |
| Number of Ports: | 1 |
| Contact Mating Area Plating Material: | Gold or Gold Flash over Palladium Nickel |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Soldering Temperature (Max): | 240 °C, 464 °F |
| Operating Temperature Range: | -55 – 85 °C, -67 – 185 °F |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Centerline (Pitch): | .078 in, .098 in, 2 mm, 2.5 mm |
| Packaging Method: | Box & Tray , Tube |
| Circuit Application: | Power & Signal |
| Termination Post & Tail Length: | .15 in, 3.81 mm |
| Contact Mating Area Plating Material Thickness: | 29.92 µin, .76 µm |
| USB Connector Type: | USB 2.0 Type-A |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-292303-5 RoHS compliant?
Yes, 1-292303-5 is RoHS compliant.
What is the lead time for 1-292303-5?
The standard lead time for 1-292303-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1566
Order Increment:
29
8 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,566
$1.392
3,132
$0.737
4,698
$0.519
6,264 +
$0.508
Click for Quote
Log in
to unlock special pricing