Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-292254-2

CT RELAY HDR ASSY 12P NAT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT RELAY HDR ASSY 12P NAT
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 12
  • Number of Rows = 1
Search Keywords: 12922542
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-292254-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Coupler Header
  • Body Orientation:
    Straight
  • Gender:
    M/M
  • Mounting:
    Panel Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-292254-2 RoHS compliant?
Yes, 1-292254-2 is RoHS compliant.
What is the lead time for 1-292254-2?
The standard lead time for 1-292254-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
7 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.10
250
$5.09
500
$5.08
1,000
$5.07
2,000
$2.67
3,000
$1.84
4,000 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!