- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-292252-8
1-292252-8
TE Connectivity / AMP Brand
CT DOUBLE ROW ASSY V 18P HDR N
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CT DOUBLE ROW ASSY V 18P HDR N
Product Highlights:
- Wire-to-Board
- Applies To Printed Circuit Board
- 2.00 mm Centerline
- Connector
- Header
Search Keywords: 12922528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292252-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
630
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
630
$1.286
1,260
$0.791
1,890
$0.627
2,520 +
$0.614
Click for Quote
Log in
to unlock special pricing